- Home ›
- All Products›
- 1200868101
1200868101
Woodhead / Molex
Cable Assembly UL 21198 5m 24AWG M8 Circular 3 POS F Nano-Change (M8)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 21198 5m 24AWG M8 Circular 3 POS F Nano-Change (M8)
Search Keywords: 1200868101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200868101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
Minimum Order Quantity:
8
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
8
$22.52
12
$22.06
24 +
$21.62
Click for Quote
Log in
to unlock special pricing