- Home ›
- All Products›
- 1200868045
1200868045
Woodhead / Molex
Cable Assembly UL 21198 2m 24AWG M8 Circular 3 POS F Nano-Change (M8)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 21198 2m 24AWG M8 Circular 3 POS F Nano-Change (M8)
Search Keywords: 1200868045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200868045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
7/2/26
Possible Replacement