- Home ›
- All Products›
- 1200865357
1200865357
Woodhead / Molex
Cable Assembly Circular Patch Cord 5m 24AWG M8 Circular 4 POS F Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular Patch Cord 5m 24AWG M8 Circular 4 POS F Crimp
Search Keywords: 1200865357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200865357
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
6/30/26