- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200860144
1200860144
Woodhead / Molex
Cable Assembly UL 2661 2m 24AWG Circular 4 POS F Nano-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 2m 24AWG Circular 4 POS F Nano-Change®
Search Keywords: 1200860144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200860144
-
Alias/AKA:404000A10M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$25.85
6
$25.33
12
$24.82
24 +
$24.33
Click for Quote
Log in
to unlock special pricing