- Home ›
- All Products›
- 1200845108
1200845108
Woodhead / Molex
Cable Assembly UL 1061 0.3m 22AWG M12 Circular 4 POS M Ultra-Lock (M12)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1061 0.3m 22AWG M12 Circular 4 POS M Ultra-Lock (M12)
Search Keywords: 1200845108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200845108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$23.06
5
$22.61
10
$22.15
20 +
$21.71
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Assembly UL 1061 0.3m 22AWG M12 Circular 4 POS M Ultra-Lock®
In Stock:
4
Minimum Order:
10