- Home ›
- All Products›
- 1200845036
1200845036
Woodhead / Molex
Cable Assembly UL 1061 0.3m 22AWG M12 Circular 4 POS M Ultra-LockA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1061 0.3m 22AWG M12 Circular 4 POS M Ultra-LockA®
Search Keywords: 1200845036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200845036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/27/26