- Home ›
- All Products›
- 1200798045
1200798045
Woodhead / Molex
Cable Assembly PUR 22AWG 2m 5 Position M12 Circular Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PUR 22AWG 2m 5 Position M12 Circular Receptacle
Search Keywords: 1200798045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200798045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2
$41.81
3
$40.97
6
$40.15
12 +
$39.35
Click for Quote
Log in
to unlock special pricing
Possible Replacement