- Home ›
- All Products›
- 1200795065
1200795065
Woodhead / Molex
Cable Assembly Circular 5m 22AWG M12 Circular 4 Straight
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 5m 22AWG M12 Circular 4 Straight
Search Keywords: 1200795065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200795065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$40.44
10
$38.82
34 +
$37.27
Click for Quote
Log in
to unlock special pricing