- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200730160
1200730160
Woodhead / Molex
Cable Assembly Patch Cord 6.096m 22AWG Circular to Circular 3 to 3 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 6.096m 22AWG Circular to Circular 3 to 3 POS
Search Keywords: 1200730160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200730160
-
Alias/AKA:773031D02F200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$82.49
3
$80.84
6
$79.22
12 +
$77.63
Click for Quote
Log in
to unlock special pricing