- Home ›
- All Products›
- 1200720799
1200720799
Woodhead / Molex
Single End Cordset Straight Female Micro AC Dual Keyway 250VAC/DC 4A
Accessories Notify Me
RoHS Compliant
Description
+
Single End Cordset Straight Female Micro AC Dual Keyway 250VAC/DC 4A
Search Keywords: 1200720799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200720799
-
Alias/AKA:703000B01F0601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
6/30/26