- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200720258
1200720258
Woodhead / Molex
Cable Assembly UL 2661 6.1m 22AWG Circular 3 POS F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 6.1m 22AWG Circular 3 POS F Micro-Change®
Search Keywords: 1200720258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200720258
-
Alias/AKA:703001D02F200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
6
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$77.37
3
$75.82
6
$74.31
12 +
$72.82
Click for Quote
Log in
to unlock special pricing