- Home ›
- All Products›
- 1200720225
1200720225
Woodhead / Molex
Cable Assembly PVC 6.096m 18AWG 3POS Right Angle Circular F
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 6.096m 18AWG 3POS Right Angle Circular F
Search Keywords: 1200720225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200720225
-
Alias/AKA:703001A03F200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/6/26