- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1200720193
1200720193
Woodhead / Molex
Micro-Change Dual Keyway Single-Ended Cordset 3 Position Female Straight 22 AWG PVC 12.1m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Dual Keyway Single-Ended Cordset 3 Position Female Straight 22 AWG PVC 12.1m
Search Keywords: 1200720193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200720193
-
Alias/AKA:703000D02F4001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/22/26