- Home ›
- All Products›
- 1200720173
1200720173
Woodhead / Molex
Cable Assembly PVC 1.828m 22AWG 3POS Circular F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 1.828m 22AWG 3POS Circular F
Search Keywords: 1200720173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200720173
-
Alias/AKA:703000D02F0602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/2/26