- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200704011
1200704011
Woodhead / Molex
Cable Assembly PVC 0.5m 18AWG Circular 5 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 0.5m 18AWG Circular 5 POS M
Search Keywords: 1200704011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200704011
-
Alias/AKA:8R5006A16M005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$36.29
6
$35.57
12 +
$34.86
Click for Quote
Log in
to unlock special pricing