- Home ›
- All Products›
- 1200700370
1200700370
Woodhead / Molex
Micro-Change Single Keyway Cable Assembly 4 Position Female Straight 22 AWG PVC 0.5m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Single Keyway Cable Assembly 4 Position Female Straight 22 AWG PVC 0.5m
Search Keywords: 1200700370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200700370
-
Alias/AKA:8R4A00A18M005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,792
Ships today, if you order in
Minimum Order Quantity:
7
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6
$23.66
7
$24.14
12 +
$23.18
Click for Quote
Log in
to unlock special pricing