- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200700066
1200700066
Woodhead / Molex
Micro-Change Single Keyway Cable Assembly 3 Position Female Straight 22 AWG PVC 3.3m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Single Keyway Cable Assembly 3 Position Female Straight 22 AWG PVC 3.3m
Search Keywords: 1200700066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200700066
-
Alias/AKA:8R3A00A18M033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
7
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$29.942
7
$27.220
24 +
$25.870
Click for Quote
Log in
to unlock special pricing