- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200700058
1200700058
Woodhead / Molex
Cable Assembly 0.3m 22AWG Circular 3 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.3m 22AWG Circular 3 POS F
Search Keywords: 1200700058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200700058
-
Alias/AKA:8R3A00A18M0033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
4
$17.44
8
$16.57
12 +
$15.74
Click for Quote
Log in
to unlock special pricing