- Home ›
- All Products›
- 1200698600
1200698600
Woodhead / Molex
Cable Assembly UL 21215 2m 24AWG M12 Circular 8 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 21215 2m 24AWG M12 Circular 8 POS F
Search Keywords: 1200698600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200698600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$64.53
3
$63.24
6
$61.97
12 +
$60.73
Click for Quote
Log in
to unlock special pricing