- Home ›
- All Products›
- 1200698542
1200698542
Woodhead / Molex
Cable Assembly WSOR 5m 22AWG M12 Circular 5 POS F Micro-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly WSOR 5m 22AWG M12 Circular 5 POS F Micro-ChangeA®
Search Keywords: 1200698542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200698542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$72.30
3
$70.86
6
$69.44
12 +
$68.05
Click for Quote
Log in
to unlock special pricing
Possible Replacement