- Home ›
- All Products›
- 1200698538
1200698538
Woodhead / Molex
Cable Assembly WSOR 22AWG 5m 5 Position M12 Circular Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly WSOR 22AWG 5m 5 Position M12 Circular Receptacle
Search Keywords: 1200698538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200698538
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$72.28
6
$70.83
12 +
$69.41
Click for Quote
Log in
to unlock special pricing