- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200670224
1200670224
Woodhead / Molex
Cable Assembly Braid 10m 22AWG 3 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Braid 10m 22AWG 3 POS F
Search Keywords: 1200670224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200670224
-
Alias/AKA:8030N1D01M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$107.94
2
$105.77
4 +
$103.66
Click for Quote
Log in
to unlock special pricing