- Home ›
- All Products›
- 1200665456
1200665456
Woodhead / Molex
Brad Safety Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 0.34mm² WSOR Cable, 1.0m ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brad Safety Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 0.34mm² WSOR Cable, 1.0m (3.28') Length
Search Keywords: 1200665456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200665456
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
6/30/26
Possible Replacement
Micro Change - M12 - Double Ended Cordset - 4 Poles - Plug Female Straight to
Male Straight - 0.34mm² - 1m Length
In Stock:
24
Minimum Order:
4