- Home ›
- All Products›
- 1200661742
1200661742
Woodhead / Molex
Molex 1200661742 Sensor Cables / uator Cables Mic 4P M/Mfe 5M 18/4 Tpe
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Molex 1200661742 Sensor Cables / uator Cables Mic 4P M/Mfe 5M 18/4 Tpe
Search Keywords: 1200661742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200661742
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$86.32
2
$84.59
4 +
$82.90
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Micro Change - M12 - Double Ended Cordset - 4 Poles - Plug Female Straight to
Male Straight - 18AWG - 5m Length
In Stock:
480
Minimum Order:
2