- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200661260
1200661260
Woodhead / Molex
Cable Assembly Patch Cord 0.5m 22AWG 4 to 4 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 0.5m 22AWG 4 to 4 POS
Search Keywords: 1200661260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200661260
-
Alias/AKA:884031A09M005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2
$39.10
3
$38.32
6
$37.54
12 +
$36.80
Click for Quote
Log in
to unlock special pricing