- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1200661221
1200661221
Woodhead / Molex
Cable Assembly PLTC-ER 0.6m 22AWG M12 Circular to M12 Circular 3 to 3 POS F-M Micro-Change (M12)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PLTC-ER 0.6m 22AWG M12 Circular to M12 Circular 3 to 3 POS F-M Micro-Change (M12)
Search Keywords: 1200661221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200661221
-
Alias/AKA:883033K05M006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
6
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$37.95
6
$34.50
24 +
$32.77
Click for Quote
Log in
to unlock special pricing