- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1200660935
1200660935
Woodhead / Molex
Cable Assembly UL 20549 2m 18AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-ChangeR
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 20549 2m 18AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-ChangeR
Search Keywords: 1200660935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200660935
-
Alias/AKA:884031B02M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/2/26