- Home ›
- All Products›
- 1200660901
1200660901
Woodhead / Molex
Cable Assembly Circular 9m 18AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 9m 18AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight
Search Keywords: 1200660901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200660901
-
Alias/AKA:884030K03M090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
6
9 Weeks
can ship
7/2/26