- Home ›
- All Products›
- 1200660460
1200660460
Woodhead / Molex
Cable Assembly UL 2661 5m 22AWG M12 Circular to M12 Circular 5 to 5 POS F-M Micro-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 5m 22AWG M12 Circular to M12 Circular 5 to 5 POS F-M Micro-ChangeA®
Search Keywords: 1200660460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200660460
-
Alias/AKA:885033A09M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
7/2/26