- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200660376
1200660376
Woodhead / Molex
Cable Assembly PLTC-ER 1m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PLTC-ER 1m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change®
Search Keywords: 1200660376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200660376
-
Alias/AKA:884031K05M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
458
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3
$50.37
4
$51.40
6
$49.36
12 +
$48.38
Click for Quote
Log in
to unlock special pricing