- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1200660375
1200660375
Woodhead / Molex
Cable Assembly PLTC-ER 0.6m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PLTC-ER 0.6m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-ChangeA®
Search Keywords: 1200660375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200660375
-
Alias/AKA:884031K05M006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
951
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2
$48.53
6
$47.56
12
$46.61
24 +
$45.68
Click for Quote
Log in
to unlock special pricing