- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200660277
1200660277
Woodhead / Molex
Cordset - Micro-Change® - Str M12 F / Str M12 M - 4 Pole - 22 AWG - UL2661 PVC - Yel - 3.0 m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cordset - Micro-Change® - Str M12 F / Str M12 M - 4 Pole - 22 AWG - UL2661 PVC - Yel - 3.0 m
Search Keywords: 1200660277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200660277
-
Alias/AKA:884030A09M030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$54.36
6
$53.27
12 +
$52.20
Click for Quote
Log in
to unlock special pricing