- Home ›
- All Products›
- 1200659538
1200659538
Woodhead / Molex
Cable Assembly PVC 10m 8 Position M12 Circular Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 10m 8 Position M12 Circular Receptacle
Search Keywords: 1200659538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200659538
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$100.16
12
$98.16
24 +
$96.20
Click for Quote
Log in
to unlock special pricing