- Home ›
- All Products›
- 1200659521
1200659521
Woodhead / Molex
Cable Assembly Circular WSOR 10m 22AWG M12 Circular 5 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular WSOR 10m 22AWG M12 Circular 5 POS F
Search Keywords: 1200659521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200659521
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$72.13
2
$70.68
4 +
$69.27
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cables CSE M12 5P AC FE STR WSOR 10M SE UNSH BK
In Stock:
100
Minimum Order:
3