- Home ›
- All Products›
- 1200658190
1200658190
Woodhead / Molex
Cable Assembly PUR 22AWG 10m 4 Position M12 Circular Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PUR 22AWG 10m 4 Position M12 Circular Receptacle
Search Keywords: 1200658190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200658190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$86.30
2
$84.58
4 +
$82.89
Click for Quote
Log in
to unlock special pricing