- Home ›
- All Products›
- 1200652287
1200652287
Woodhead / Molex
Cable Assembly WSOR 22AWG 1m 4 Position M12 Right Angle Circular Plug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly WSOR 22AWG 1m 4 Position M12 Right Angle Circular Plug
Search Keywords: 1200652287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200652287
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/2/26