- Home ›
- All Products›
- 1200652158
1200652158
Woodhead / Molex
Micro-Change Single Keyway Single-Ended Cordset 5 Position Male Straight 22 AWG PUR/PVC 10m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Single Keyway Single-Ended Cordset 5 Position Male Straight 22 AWG PUR/PVC 10m
Search Keywords: 1200652158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200652158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$64.80
2
$63.51
4 +
$62.24
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Assembly EU 10m 22AWG M12 Circular 5 POS M Micro-Change®
In Stock:
9
Minimum Order:
2