- Home ›
- All Products›
- 1200652151
1200652151
Woodhead / Molex
Micro-Change Single Keyway Single-Ended Cordset 5 Position Male Straight 18 AWG TPE 5m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Single Keyway Single-Ended Cordset 5 Position Male Straight 18 AWG TPE 5m
Search Keywords: 1200652151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200652151
-
Alias/AKA:805006K03M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
9 Weeks
can ship
7/3/26