- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1200652111
1200652111
Woodhead / Molex
Micro-Change Single Keyway Single-Ended Cordset 5 Position Female Right Angle 22 AWG PVC 15m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Single Keyway Single-Ended Cordset 5 Position Female Right Angle 22 AWG PVC 15m
Search Keywords: 1200652111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200652111
-
Alias/AKA:805001A09M150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$73.52
2
$72.05
4 +
$70.61
Click for Quote
Log in
to unlock special pricing