- Home ›
- All Products›
- 1200652045
1200652045
Woodhead / Molex
Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Straight 22 AWG PVC 31m
Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Straight 22 AWG PVC 31m
Search Keywords: 1200652045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200652045
-
Alias/AKA:804000A09M310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
9 Weeks
can ship
7/2/26