- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200651712
1200651712
Woodhead / Molex
Cable Assembly 4m 22AWG Circular 5 POS
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 4m 22AWG Circular 5 POS
Search Keywords: 1200651712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200651712
-
Alias/AKA:805001D01M040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/2/26