- Home ›
- All Products›
- 1200651641
1200651641
Woodhead / Molex
Cable Assembly Circular UL 2661 4m 22AWG M12 Circular 4 POS F Micro-Change
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular UL 2661 4m 22AWG M12 Circular 4 POS F Micro-Change
Search Keywords: 1200651641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200651641
-
Alias/AKA:804001K05M040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/27/26