- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1200651634
1200651634
Woodhead / Molex
Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Right Angle 18 AWG TPE 10m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Right Angle 18 AWG TPE 10m
Search Keywords: 1200651634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200651634
-
Alias/AKA:804001K03M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/2/26