- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200651595
1200651595
Woodhead / Molex
Cable Assembly Braid 2m 22AWG Circular 4 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Braid 2m 22AWG Circular 4 POS
Search Keywords: 1200651595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200651595
-
Alias/AKA:804001D01M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
6
9 Weeks
can ship
7/27/26