- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1200651361
1200651361
Woodhead / Molex
Micro-Change Single Keyway Single-Ended Cordset 4 Position Male Straight 18 AWG TPE 5m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Single Keyway Single-Ended Cordset 4 Position Male Straight 18 AWG TPE 5m
Search Keywords: 1200651361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200651361
-
Alias/AKA:804006K03M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$79.29
3
$77.71
6
$76.15
12 +
$74.63
Click for Quote
Log in
to unlock special pricing