- Home ›
- All Products›
- 1200651133
1200651133
Woodhead / Molex
Micro-Change Single Keyway Single-Ended Cordset 4 Position Male Straight 22 AWG PVC 10m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Single Keyway Single-Ended Cordset 4 Position Male Straight 22 AWG PVC 10m
Search Keywords: 1200651133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200651133
-
Alias/AKA:804006K05M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$89.14
2
$87.35
4 +
$85.61
Click for Quote
Log in
to unlock special pricing