- Home ›
- All Products›
- 1200650887
1200650887
Woodhead / Molex
Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Straight 18 AWG TPE 4m
Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Straight 18 AWG TPE 4m
Search Keywords: 1200650887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200650887
-
Alias/AKA:804000K03M0408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/3/26