- Home ›
- All Products›
- 1200650475
1200650475
Woodhead / Molex
Micro-Change Single Keyway Single-Ended Cordset 5 Position Female Straight 22 AWG PVC 3m
Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Single Keyway Single-Ended Cordset 5 Position Female Straight 22 AWG PVC 3m
Search Keywords: 1200650475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200650475
-
Alias/AKA:805000A09M030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
9 Weeks
can ship
7/3/26