- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200650450
1200650450
Woodhead / Molex
Cable Assembly Patch Cord 2m 22AWG M12 Circular 4 POS M Crimp Micro-PushA®
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 2m 22AWG M12 Circular 4 POS M Crimp Micro-PushA®
Search Keywords: 1200650450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200650450
-
Alias/AKA:804006D01M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/27/26