- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200650270
1200650270
Woodhead / Molex
Cable Assembly Cord Set 7m 22AWG 4 POS M12 Circular F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly Cord Set 7m 22AWG 4 POS M12 Circular F Micro-Change®
Search Keywords: 1200650270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200650270
-
Alias/AKA:804000A09M070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$57.47
6
$56.32
12 +
$55.19
Click for Quote
Log in
to unlock special pricing